16-bit microcontroller with integrated RF transceiver, operating from 300 MHz to 928 MHz. Features an MSP430 core, 2KB RAM, and 2KB memory. Supports I2C, SPI, IrDA, and UART interfaces, with 44 GPIO pins and 8 analog-to-digital converter channels. Offers a receiving current of 18.5mA and transmitting current of 36mA, with a sensitivity of -117dBm. Packaged in a 64-VFQFN, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Texas Instruments CC430F6145IRGCT technical specifications.
| Package/Case | VQFN EP |
| Core Architecture | MSP430 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 36mA |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 44 |
| Number of I/Os | 44 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 928 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Watchdog Timer | Yes |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC430F6145IRGCT to view detailed technical specifications.
No datasheet is available for this part.
