
2.4 GHz wireless digital audio streaming IC supporting up to 2 channels. Features a 5Mbps data rate, 11dBm output power, and -90dBm sensitivity. Operates within the 2.4GHz to 2.4835GHz frequency band. Includes I2C and SPI interfaces, 15 GPIO pins, and a 40-VQFN package with gold contact plating. Operates from a 2V to 3.6V supply voltage across a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments CC8520RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Data Rate | 5Mbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of GPIO | 15 |
| Output Power (dBm) | 11dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PurePath™ Wireless |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC8520RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
