
The CC8530RHAR is a 4-channel I2C/SPI bridge IC with a data rate of 5000Kbps and operating frequency of 2.4GHz. It is packaged in a VQFN-40 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is designed for use in telecom applications and is part of the PurePath Wireless series.
Texas Instruments CC8530RHAR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Data Rate | 5000Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of GPIO | 15 |
| Output Power (dBm) | 3.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | PurePath™ Wireless |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC8530RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.