Texas Instruments CC85XXDK-HEADSET technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Operating Supply Voltage | 3.7V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PurePath™ Wireless |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC85XXDK-HEADSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.