
Automotive 20-channel FET bus switch with level shifter, operating from a 2.3V to 3.6V single supply. This CMOS device features 2 independent circuits, 20 switches, and a 100MHz bandwidth. Designed for surface mount applications in a 48-TSSOP package, it offers a propagation delay of 0.25ns and a turn-on delay time of 14ns. With a high level output current of -128mA and a low level output current of 128mA, it operates across an automotive temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments CCB3T16210QDGGRQ1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74CB |
| Supply Current | 40uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CCB3T16210QDGGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
