
Automotive 16-channel general-purpose FET bus switch, featuring 1:1 (SPST) switching and 2 independent control inputs. Operates from a 4V to 5.5V supply, with a nominal 5V operating voltage. Offers 16 bits of switching capability with a maximum output current of 128mA (low level) and -128mA (high level). Packaged in a 48-TSSOP with gold contact plating, this surface-mount component boasts a propagation delay of 7.7ns and a turn-on delay time of 0.35ns. Designed for automotive applications, it functions across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments CCBT16245IDGGRQ1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Switches | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.35ns |
| Weight | 0.007115oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CCBT16245IDGGRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.