
CMOS 4-bit 1-of-2 FET multiplexer/demultiplexer, operating from 2.3V to 3.6V with a typical 3.3V supply. Features 8 input lines, 4 output lines, and a propagation delay of 0.25ns. Surface mountable in a 16-TSSOP package with gold contact plating. Supports independent circuits and offers high/low level output currents of +/-128mA. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CCBTLV3257MPWREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CCBTLV3257MPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
