
Automotive 10-channel FET bus switch with 200MHz bandwidth, designed for 3.3V operation. Features 10 independent single-pole, single-throw (SPST) switches, supporting a voltage range of 2.3V to 3.6V. Offers low quiescent current of 10µA and a propagation delay of 0.25ns. Packaged in a 24-TSSOP with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C, with RoHS compliance and lead-free construction.
Texas Instruments CCBTLV3861IPWRG4Q1 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74CBTLV |
| Supply Current | 10uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CCBTLV3861IPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
