
Dual-element monostable multivibrator, CMOS technology, operating from 3V to 18V with a typical 12V supply. Features Schmitt trigger inputs and provides two independent circuits. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a general output current of 6.8mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 16-pin SOIC surface-mount case, measuring 10mm in length, 4mm in width, and 1.5mm in height.
Texas Instruments CD14538BM technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Weight | 0.004998oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD14538BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
