
CMOS Dual Precision Monostable Multivibrator, featuring two independent circuits for versatile timing applications. Operates across a wide temperature range from -55°C to 125°C with a supply voltage range of 3V to 18V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a total output current of 6.8mA. Includes Schmitt trigger inputs for improved noise immunity and a propagation delay of 600ns. Packaged in a 16-SOIC surface mount format with gold contact plating, this RoHS compliant component is ideal for demanding electronic designs.
Texas Instruments CD14538BNSR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD14538BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
