
The CD4001UBF3A is a 4-channel NOR gate integrated circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device is packaged in a CDIP and is available in a rail or tube packaging format. The CD4001UBF3A features a propagation delay of 50ns and a quiescent current of 5uA. It is not RoHS compliant due to the presence of lead.
Texas Instruments CD4001UBF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4001UBF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
