
Quad 2-input NOR gate IC, CMOS technology, operating from 3V to 18V supply. Features a propagation delay of 50ns, with output current up to 6.8mA. Designed for surface mount with a 14-pin SOIC package. Offers a wide operating temperature range from -55°C to 125°C. RoHS compliant and lead-free packaging.
Texas Instruments CD4001UBM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4001UBM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
