
CMOS Quad 2-Input NOR Gate IC, operating from a 3V to 18V supply. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a maximum output current of 6.8mA. Propagation delay is 50ns, and quiescent current is 1uA. Packaged in a 14-pin SOIC (SOIC-14) surface-mount package, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments CD4001UBMT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4001UBMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
