
Quad 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 18V. Offers a propagation delay of 50ns and a quiescent current of 1uA. Designed for surface mount with a 14-pin SOIC package. Maximum operating temperature reaches 125°C.
Texas Instruments CD4001UBMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4001UBMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
