
The CD4001UBNSR is a 4-channel NOR gate IC from Texas Instruments, packaged in a surface-mount SO package. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The device operates within a temperature range of -55°C to 125°C and has a propagation delay of 50ns. The IC is RoHS compliant and available in tape and reel packaging with 4000 units per package.
Texas Instruments CD4001UBNSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 3.4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4001UBNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
