
CMOS NOR Gate IC featuring 2 independent 4-input gates. This through-hole component operates with a supply voltage range of 3V to 18V and offers a high level output current of 3.4mA and low level output current of 1.5mA. Designed for a wide temperature range from -55°C to 125°C, it boasts a propagation delay of 90ns and a quiescent current of 1uA. The PDIP package with gold contact plating ensures reliable connectivity.
Texas Instruments CD4002BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4002BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
