
Dual 4-input NOR gate IC, CMOS technology, operating from 3V to 18V. Features two independent 4-input NOR gate circuits, each with one output. Offers a high level output current of 3.4mA and a low level output current of 3.4mA. Packaged in a 14-pin SOIC with gold contact plating, suitable for surface mounting. Operates across a wide temperature range of -55°C to 125°C, with a propagation delay of 90ns.
Texas Instruments CD4002BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4002BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
