
CMOS dual complementary pair plus inverter, this logic IC features 3 inputs and 3 outputs, with 2 circuits and 2 bits. Operating from a 3V to 18V supply voltage, it offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. Designed for surface mount applications in a 14-SOIC package with gold contact plating, it functions as an inverting gate with a propagation delay of 50ns and a turn-on delay time of 110ns. This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4007UBM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4007UBM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
