
Texas Instruments CD4007UBNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4007UBNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
