
CMOS dual complementary pair plus inverter, this logic IC features three inputs and three outputs with inverting polarity. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 3V to 18V. The component offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. Packaged in a 14-TSSOP with gold contact plating, it is designed for surface mounting and is RoHS compliant.
Texas Instruments CD4007UBPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4007UBPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
