
CMOS hex inverting buffer/converter, 6-channel, 8-bit, inverting logic function, operating from 3V to 18V supply voltage with a typical 9V operating voltage. Features gold contact plating, surface mount SOIC package, and a -55°C to 125°C operating temperature range. Offers 24mA high-level output current and 1.5mA low-level output current, with a quiescent current of 4uA. RoHS compliant and lead-free.
Texas Instruments CD4009UBM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
