
Texas Instruments CD4009UBM96 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
