
CMOS Hex Buffer/Inverter IC, operating from 3V to 18V with a typical 9V supply. Features 6 independent buffer/inverter circuits, each with a single input and output. Delivers 24mA high-level and 4mA low-level output current. Operates across a wide temperature range of -55°C to 125°C. Surface mountable in a 16-pin SOIC package.
Texas Instruments CD4009UBME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
