
CMOS hex inverting buffer/converter, 6-channel, 8-bit, surface mount SOIC package with gold contact plating. Features a minimum operating supply voltage of 3V and a maximum of 18V, with an operating supply voltage of 9V. Offers a high-level output current of 24mA and a low-level output current of 4mA, with a maximum output current of 36mA. Operates across a temperature range of -55°C to 125°C, with a propagation delay of 60ns and a turn-on delay time of 140ns. This RoHS compliant component utilizes CMOS technology and is supplied on tape and reel.
Texas Instruments CD4009UBMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 36mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Output Current | 13.5mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 140ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
