
CMOS Hex Buffer/Inverter IC, featuring 6 independent buffer/inverter circuits, each with a single input and output. Operates with a supply voltage range of 3V to 18V, supporting a typical 9V operating voltage. Offers a high-level output current of 24mA and a low-level output current of 4mA. This surface-mount device, packaged in SOIC, boasts a propagation delay of 60ns and a turn-on delay time of 140ns. Designed for a wide operating temperature range from -55°C to 125°C, it is RoHS compliant.
Texas Instruments CD4009UBMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
