
Hex Inverting Buffer/Converter IC, CMOS technology, featuring 6 independent buffer/inverter circuits. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 9V. Offers high-level output current of 24mA and low-level output current of 4mA. Packaged in a 16-SOIC surface-mount case, this RoHS compliant component has a minimum operating temperature of -55°C and a maximum of 125°C.
Texas Instruments CD4009UBMTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
