
The CD4009UBNSR is a 6-channel single-ended logic buffer/inverter from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device features high-level output currents of up to 24mA and low-level output currents of up to 30mA. It is available in a surface-mount SO package and is compliant with RoHS regulations.
Texas Instruments CD4009UBNSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
