
CMOS Hex Buffer/Inverter IC, featuring 6 independent circuits, each with a single-ended input and an inverting logic function. Operates with a supply voltage range of 3V to 18V, offering a low quiescent current of 4µA. Delivers a low-level output current of 30mA and a high-level output current of -1.65mA. Housed in a 16-pin TSSOP surface-mount package, this RoHS-compliant component boasts a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4009UBPW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -1.65mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 36mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2520 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4009UBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
