
CMOS 8-stage BCD down counter, featuring unidirectional counting and asynchronous reset. Operates with a positive edge clock trigger, supporting a frequency up to 4.8MHz. Housed in a 16-pin TSSOP package for surface mounting, this logic IC functions across a wide temperature range of -55°C to 125°C with a supply voltage from 3V to 18V. Includes two 4-bit elements for a total of 8 bits.
Texas Instruments CD40102BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Frequency | 4.8MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40102BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
