
CMOS FIFO Register, single-element, 4-channel, 4-bit unidirectional bus operation. Features 3-state outputs, non-inverting polarity, and operates from a 3V to 18V supply. Maximum operating frequency is 8MHz with a propagation delay of 420ns. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant with a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD40105BE technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 8MHz |
| FWFT Support | No |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 420ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40105BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
