
CMOS FIFO memory IC, 16x4 bit capacity, featuring 4 inputs and 4 outputs with 3-state output type. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a frequency of 8MHz. Propagation delay is 420ns, with a turn-on delay time also at 420ns. This through-hole mounted component is housed in a PDIP-16 package, RoHS compliant, and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD40105BEE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 8MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 420ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 420ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40105BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
