The CD40106BCJ is a 14-pin industrial logic inverter from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 400ns and can handle supply voltages between 3V and 15V. This logic IC is part of the 4000/14000/40000 family and features a single input function.
Texas Instruments CD40106BCJ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD40106BCJ to view detailed technical specifications.
No datasheet is available for this part.