The CD40106BCN is a 14-pin dual inverter logic IC from Texas Instruments, designed for industrial temperature operation. It has a supply voltage range of 3 to 15V and a propagation delay of 400ns. The device is available in a DIP package with a width of 7.62mm and a length of 19.18mm. It can operate over a temperature range of -40 to 85°C.
Texas Instruments CD40106BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD40106BCN to view detailed technical specifications.
No datasheet is available for this part.