Datasheets.com
Datasheets.com
CMOS Schmitt Trigger Inverter IC, 6-Element, PDIP
Texas Instruments

CD40106BE

CMOS Schmitt Trigger Inverter IC, 6-Element, PDIP

CMOS Hex Schmitt Trigger Inverter IC, featuring 6 independent inverter gates with Schmitt trigger inputs for enhanced noise immunity. Operates from a 3V to 18V supply voltage range, with a typical operating voltage of 5V. Offers a high level output current of 3.4mA and a low level output current of 3.4mA, with a maximum output current of 6.8mA. Housed in a 14-pin PDIP package with gold contact plating, suitable for through-hole mounting. This component boasts a propagation delay of 120ns and a turn-on delay time of 280ns, with a maximum operating temperature of 125°C.

PackagePDIP
MountingThrough Hole
Power100mW
Quick Jump:

Technical Specifications

Texas Instruments CD40106BE technical specifications.

General

Package/Case
PDIP
Contact Plating
Gold
Height
4.57mm
High Level Output Current
3.4mA
Input Capacitance
5pF
Input Type
SCHMITT TRIGGER
Lead Free
Lead Free
Length
19.3mm
Logic Function
Inverter, Schmitt Trigger
Low Level Output Current
3.4mA
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Output Current
6.8mA
Max Supply Voltage
18V
Min Supply Voltage
3V
Mount
Through Hole
Number of Bits
6
Number of Circuits
6
Number of Elements
6
Number of Gates
6
Number of Inputs
6
Number of Output Lines
6
Number of Outputs
6
Operating Supply Voltage
5V
Output Current
6.8mA
Package Quantity
25
Packaging
Rail/Tube
Power Dissipation
100mW
Propagation Delay
120ns
Quiescent Current
20uA
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Schmitt Trigger Input
Yes
Series
4000B
Technology
CMOS
Termination
Through Hole
Turn-On Delay Time
280ns
Weight
0.032734oz
Width
6.35mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments CD40106BE Datasheet

Download the complete datasheet for Texas Instruments CD40106BE to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.