
Six-channel CMOS logic inverter with Schmitt-trigger inputs, operating from a 3V to 18V supply. Features gold contact plating and a PDIP package for through-hole mounting. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. Includes a propagation delay of 280ns and a quiescent current of 20uA. This RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD40106BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
