
CMOS Hex Schmitt Triggers, featuring six independent inverter Schmitt trigger elements, operate within a 3V to 18V supply voltage range. These integrated circuits offer a propagation delay of 280ns and a quiescent current of 40nA. The CDIP package supports through-hole mounting and measures 19.94mm in length, 7.62mm in width, and 3.56mm in height. Designed for operation from -55°C to 125°C, they provide a high-level output current of -4.2mA and a low-level output current of 4.2mA.
Texas Instruments CD40106BF3A technical specifications.
| Package/Case | CDIP |
| Height | 3.56mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| Quiescent Current | 40nA |
| RoHS Compliant | No |
| Schmitt Trigger Input | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD40106BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
