
Schmitt-trigger buffer/inverter IC featuring 6 independent circuits. Operates from a 3V to 18V supply range with a typical operating voltage of 15V. Offers 6.8mA high-level and 3.4mA low-level output current. CMOS technology ensures low quiescent current of 4µA. Packaged in a 14-pin SOIC with gold contact plating, suitable for surface mounting. Extended operating temperature range from -55°C to 125°C.
Texas Instruments CD40106BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 280ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
