
Hex 1-input Schmitt trigger inverter IC, featuring 6 independent buffer/inverter circuits. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a high-level output current of 3.4mA and a low-level output current of 1mA. CMOS technology ensures low quiescent current of 4uA. Surface mountable in a 14-pin SOIC package, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD40106BME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3.4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
