
CMOS Hex Schmitt Trigger Inverter IC, featuring six independent 1-input inverter gates. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a general output current of 6.8mA. This surface mount device in a 14-pin SOP package has a propagation delay of 280ns and a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD40106BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40106BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
