
CMOS NAND Gate IC featuring two 2-input elements. This logic gate operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high-level output current of -85mA and a low-level output current of 89mA. With a propagation delay of 100ns, it is housed in an 8-pin PDIP package suitable for through-hole mounting. The component boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD40107BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -85mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 89mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 200ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
