
CMOS NAND Gate IC featuring two independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V, supporting a typical operating voltage of 10V. Offers a high level output current of -85mA and a low level output current of 0mA, with a maximum output current of 136mA. Packaged in an 8-pin SOIC surface mount configuration with gold contact plating. Designed for operation across a wide temperature range from -55°C to 125°C, with a propagation delay of 100ns.
Texas Instruments CD40107BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -85mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 10V |
| Output Current | 136mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 40nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
