
Dual 2-input NAND gate IC featuring CMOS technology and a SOIC package for surface mount applications. Operates with a supply voltage range of 3V to 18V, offering a low quiescent current of 4uA. Delivers 89mA low-level output current and 136mA maximum output current. Suitable for a wide operating temperature range from -55°C to 125°C, with a propagation delay of 100ns. Packaged in tape and reel for efficient assembly.
Texas Instruments CD40107BMT technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 89mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 136mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
