
Dual 2-input NAND gate IC, CMOS technology, operating from 3V to 18V supply. Features two independent NAND gates, each with two input lines and one output line. Offers a high level output current of -85mA and a low level output current of 0mA, with a total output current of 136mA. Packaged in an 8-pin TSSOP for surface mounting, with a propagation delay of 100ns and a quiescent current of 4uA. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD40107BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -85mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 136mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40107BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
