
CMOS Quad Level Shifter IC with 4 independent channels, each supporting 3-STATE voltage outputs. Features a 3V to 18V supply voltage range and a 20V rating, operating from -55°C to 125°C. Offers a 10Mbps data rate and 240ns propagation delay, with ±4.2mA low/high level output current and 6.8mA output current. Packaged in a 16-PDIP with gold contact plating, this RoHS compliant component is ideal for voltage translation applications.
Texas Instruments CD40109BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Level Shifter, Translator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Current | 6.8mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40109BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
