
Quad low-to-high voltage shifter IC, featuring 4 channels and 4 bits. Operates with a 3V to 18V supply voltage range and a maximum data rate of 10Mbps. CMOS technology ensures low quiescent current of 20uA. Outputs are 3-state voltage type with 6.8mA output current capability. Packaged in a 16-pin SOP with gold contact plating, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD40109BNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 6.8mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 240ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 740ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40109BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
