
Quad CMOS level shifter IC, featuring unidirectional data flow and 3-state voltage output. Operates with supply voltages from 3V to 18V, supporting a 20V rating. Offers a 10Mbps data rate with a propagation delay of 240ns. Designed for surface mount installation in a SOP package with gold contact plating. Suitable for automotive applications with a wide operating temperature range of -40°C to 125°C.
Texas Instruments CD40109BQNSRQ1 technical specifications.
| Package/Case | SOP |
| Channel Type | Unidirectional |
| Contact Plating | Gold |
| Data Rate | 10Mbps |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 240ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 740ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40109BQNSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
