
CMOS Hex Non-Inverting Buffer/Converter, featuring 6 independent non-inverting buffer elements. Operates with a supply voltage range of 3V to 18V and a wide temperature range from -55°C to 125°C. Offers a low-level output current of 30mA and a high-level output current of -1.65mA. Packaged in a 16-PDIP with gold contact plating, this through-hole component has a propagation delay of 200ns and a turn-on delay time of 70ns. RoHS compliant and lead-free.
Texas Instruments CD4010BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -1.65mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 70ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4010BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
