
CMOS Hex 1-Input Non-Inverting Gate, a buffer IC featuring six independent 1-bit buffer elements. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a wide temperature range from -55°C to 125°C. It supports a low-level output current of 30mA and a high-level output current of -1.65mA, with a propagation delay of 70ns. The device is packaged in a 16-pin TSSOP and is RoHS compliant.
Texas Instruments CD4010BPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -1.65mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 70ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4010BPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
