
CMOS hex non-inverting buffer/converter featuring 6 independent buffer elements, each with one input and one output. This surface mount device operates within a 3V to 18V supply voltage range and offers a high level output current of 36mA and a low level output current of 3mA. With a wide operating temperature range of -40°C to 125°C, it is suitable for demanding applications. The component is RoHS compliant and lead-free, packaged in a 16-SOIC format on tape and reel.
Texas Instruments CD4010BQDRQ1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 36mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4010BQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
