
CMOS Decade Up/Down Counter/Latch/Display Driver with bidirectional counting capability. Features a 7-bit count, 4-bit per element, and operates with a 3V to 18V supply voltage. Offers a 5MHz maximum frequency and 1.5mA output current. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD40110BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 5MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 7 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 1.5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 1300ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40110BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
